Arcol 100kΩ Ceramic Resistor 10W 106BA104KDS
- RS Stock No.:
- 194-5173
- Mfr. Part No.:
- 106BA104KDS
- Brand:
- Arcol
Bulk discount available
Price Each**
$42.05
(exc. GST)
$46.25
(inc. GST)
17 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 2 | $42.05 |
3 - 4 | $41.00 |
5 + | $40.37 |
**price indicative
Related links
- Arcol 100kΩ Ceramic Resistor 10W 106BA104KDS
- Arcol 750kΩ Ceramic Resistor 10W 106BA754KDS
- Arcol 50kΩ Ceramic Resistor 10W 106BA503KDS
- Arcol 75kΩ Ceramic Resistor 10W 106BA753KDS
- KOA 5MΩ Ceramic Resistor 10W ±1% GS10DC5004F
- KOA 1Ω Ceramic Resistor 10W ±1% BWR10C1R00F
- KOA 2MΩ Ceramic Resistor 10W ±1% GS10DC2004F
- KOA 100mΩ Ceramic Resistor 10W ±5% BWR10CR10J