- RS Stock No.:
- 182-5823
- Mfr. Part No.:
- BWR10C1R00F
- Brand:
- KOA
40 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$10.506
(exc. GST)
$11.557
(inc. GST)
Units | Per unit | Per Pack* |
5 - 5 | $10.506 | $52.53 |
10 + | $9.884 | $49.42 |
*price indicative |
- RS Stock No.:
- 182-5823
- Mfr. Part No.:
- BWR10C1R00F
- Brand:
- KOA
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
KOA Resistor
The KOA resistor is a BWR series solder wire wound ceramic technology axial resistor with a tolerance of ±5% and resistance of 1ohm. The power rating of the resistor is 10W and temperature coefficient resistance (TCR) of ±100ppm/K.
Features and Benefits
Excellent in antipulse and inrush current
High power resistors
Operating temperature ranges between -40°C to 155°C
Uses flame retardant insulated ceramic case
High power resistors
Operating temperature ranges between -40°C to 155°C
Uses flame retardant insulated ceramic case
Specifications
Attribute | Value |
---|---|
Resistance | 1Ω |
Power Rating | 10W |
Composition | Wirewound |
Tolerance | ±1% |
Axial/Radial | Axial |
Technology | Ceramic |
Series | BWR |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/K |
Minimum Operating Temperature | -40°C |