KOA 100mΩ Ceramic Resistor 10W ±5% BWR10CR10J
- RS Stock No.:
- 182-5811
- Mfr. Part No.:
- BWR10CR10J
- Brand:
- KOA
Bulk discount available
Price (ex. GST) Each (In a Pack of 5)
$7.20
(exc. GST)
$7.92
(inc. GST)
20 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 5 | $7.20 | $36.00 |
10 + | $6.796 | $33.98 |
**price indicative
- RS Stock No.:
- 182-5811
- Mfr. Part No.:
- BWR10CR10J
- Brand:
- KOA
Related links
- Arcol 750kΩ Ceramic Resistor 10W 106BA754KDS
- Arcol 1MΩ Ceramic Resistor 10W 106BA105KDS
- Arcol 50kΩ Ceramic Resistor 10W 106BA503KDS
- Arcol 100kΩ Ceramic Resistor 10W 106BA104KDS
- Arcol 75kΩ Ceramic Resistor 10W 106BA753KDS
- Arcol 250kΩ Ceramic Resistor 10W 106BA254KDS
- KOA 2MΩ Ceramic Resistor 10W ±1% GS10DC2004F
- KOA 5MΩ Ceramic Resistor 10W ±1% GS10DC5004F