Arcol 75kΩ Ceramic Resistor 10W 106BA753KDS
- RS Stock No.:
- 194-5170
- Mfr. Part No.:
- 106BA753KDS
- Brand:
- Arcol
Bulk discount available
Price Each (In a Box of 10)**
$51.777
(exc. GST)
$56.955
(inc. GST)
42 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
10 - 10 | $51.777 | $517.77 |
20 - 30 | $50.485 | $504.85 |
40 + | $49.708 | $497.08 |
**price indicative
Related links
- Arcol 75kΩ Ceramic Resistor 10W 106BA753KDS
- Arcol 750kΩ Ceramic Resistor 10W 106BA754KDS
- Arcol 100kΩ Ceramic Resistor 10W 106BA104KDS
- Arcol 50kΩ Ceramic Resistor 10W 106BA503KDS
- KOA 5MΩ Ceramic Resistor 10W ±1% GS10DC5004F
- KOA 1Ω Ceramic Resistor 10W ±1% BWR10C1R00F
- KOA 2MΩ Ceramic Resistor 10W ±1% GS10DC2004F
- KOA 100mΩ Ceramic Resistor 10W ±5% BWR10CR10J