Arcol 50kΩ Ceramic Resistor 10W 106BA503KDS
- RS Stock No.:
- 194-5169
- Mfr. Part No.:
- 106BA503KDS
- Brand:
- Arcol
Bulk discount available
Price (ex. GST) Each
$42.14
(exc. GST)
$46.35
(inc. GST)
9 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 2 | $42.14 |
3 - 4 | $41.09 |
5 + | $40.47 |
Related links
- Arcol 50kΩ Ceramic Resistor 10W 106BA503KDS
- Arcol 750kΩ Ceramic Resistor 10W 106BA754KDS
- KOA 100mΩ Ceramic Resistor 10W ±5% BWR10CR10J
- Arcol 1MΩ Ceramic Resistor 10W 106BA105KDS
- Arcol 100kΩ Ceramic Resistor 10W 106BA104KDS
- Arcol 75kΩ Ceramic Resistor 10W 106BA753KDS
- Arcol 250kΩ Ceramic Resistor 10W 106BA254KDS
- KOA 2MΩ Ceramic Resistor 10W ±1% GS10DC2004F