Arcol 100kΩ Ceramic Resistor 5W 252BA104KDS
- RS Stock No.:
- 194-5154
- Mfr. Part No.:
- 252BA104KDS
- Brand:
- Arcol
Bulk discount available
Price Each**
$28.67
(exc. GST)
$31.54
(inc. GST)
46 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 2 | $28.67 |
3 - 4 | $27.95 |
5 + | $27.57 |
**price indicative
Related links
- Arcol 100kΩ Ceramic Resistor 5W 252BA104KDS
- KOA 10Ω Ceramic Resistor 5W ±1% BWR5C10R0F
- KOA 1Ω Ceramic Resistor 5W ±1% BWR5C1R00F
- Arcol 25kΩ Ceramic Resistor 5W 252BA253KDS
- Arcol 2.5kΩ Ceramic Resistor 5W 102AS252KDS
- Arcol 50kΩ Ceramic Resistor 5W 252BA503KDS
- Arcol 10kΩ Ceramic Resistor 5W 252BA103KDS
- KOA 500kΩ Ceramic Resistor 5W ±1% GS5DC5003F