KOA 1Ω Ceramic Resistor 5W ±1% BWR5C1R00F
- RS Stock No.:
- 182-5857
- Mfr. Part No.:
- BWR5C1R00F
- Brand:
- KOA
20 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$4.242
(exc. GST)
$4.666
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 5 | $4.242 | $21.21 |
10 + | $4.044 | $20.22 |
*price indicative
- RS Stock No.:
- 182-5857
- Mfr. Part No.:
- BWR5C1R00F
- Brand:
- KOA
Related links
- KOA 100Ω Ceramic Resistor 5W ±1% BWR5C1000F
- KOA 500kΩ Ceramic Resistor 5W ±1% GS5DC5003F
- KOA 20MΩ Ceramic Resistor 5W ±1% GS5DC2005F
- KOA 2MΩ Ceramic Resistor 5W ±1% GS5DC2004F
- Vishay 40kΩ Wire Wound Resistor 5W ±1% RS00540K00FE12
- Arcol Ohmite 1Ω Wire Wound Resistor 5W ±1% 45F1R0E
- Vishay 5Ω Wire Wound Resistor 5W ±1% RS0055R000FE12
- Vishay 100Ω Wire Wound Resistor 5W ±1% RS005100R0FE12