Arcol 100kΩ Ceramic Resistor 5W 252BA104KDS
- RS Stock No.:
- 194-5153
- Mfr. Part No.:
- 252BA104KDS
- Brand:
- Arcol
Bulk discount available
Price Each (In a Box of 10)**
$28.043
(exc. GST)
$30.847
(inc. GST)
46 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
10 - 10 | $28.043 | $280.43 |
20 - 30 | $27.34 | $273.40 |
40 + | $26.921 | $269.21 |
**price indicative
Related links
- Arcol 100kΩ Ceramic Resistor 5W 252BA104KDS
- KOA 10Ω Ceramic Resistor 5W ±1% BWR5C10R0F
- KOA 1Ω Ceramic Resistor 5W ±1% BWR5C1R00F
- Arcol 25kΩ Ceramic Resistor 5W 252BA253KDS
- Arcol 2.5kΩ Ceramic Resistor 5W 102AS252KDS
- Arcol 50kΩ Ceramic Resistor 5W 252BA503KDS
- Arcol 10kΩ Ceramic Resistor 5W 252BA103KDS
- KOA 500kΩ Ceramic Resistor 5W ±1% GS5DC5003F