KOA 100mΩ Ceramic Resistor 20W ±5% BWR20CR10J
- RS Stock No.:
- 182-5848
- Mfr. Part No.:
- BWR20CR10J
- Brand:
- KOA
Bulk discount available
Price (ex. GST) Each (In a Pack of 5)
$7.85
(exc. GST)
$8.63
(inc. GST)
On back order for despatch 16/10/2024, delivery within 5 working days from despatch date.
Units | Per unit | Per Pack* | |
5 - 5 | $7.85 | $39.25 | |
10 + | $7.326 | $36.63 | |
*price indicative |
- RS Stock No.:
- 182-5848
- Mfr. Part No.:
- BWR20CR10J
- Brand:
- KOA
Related links
- Yageo 10Ω Through Hole Fixed Resistor 20W 5% SQP20AJB-10R
- KOA 1Ω Ceramic Resistor 20W ±1% BWR20C1R00F
- Vishay 15Ω Thick Film Resistor 20W ±5% RTO020F15R00JTE3
- Vishay 22Ω Thick Film Resistor 20W ±5% RTO020F22R00JTE3
- Vishay 82Ω Thick Film Resistor 20W ±5% RTO020F82R00JTE3
- Vishay 10Ω Thick Film Resistor 20W ±5% RTO020F10R00JTE3
- Yageo 150Ω Through Hole Fixed Resistor 20W 5% SQP20AJB-150R
- Arcol 39Ω Non-Inductive Film Resistor 20W ±5% AP821 39R J 100PPM