Yageo 150Ω Through Hole Fixed Resistor 20W 5% SQP20AJB-150R
- RS Stock No.:
- 199-1743
- Mfr. Part No.:
- SQP20AJB-150R
- Brand:
- Yageo
32 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$1.98
(exc. GST)
$2.18
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $1.98 |
13 - 24 | $1.93 |
25 + | $1.89 |
- RS Stock No.:
- 199-1743
- Mfr. Part No.:
- SQP20AJB-150R
- Brand:
- Yageo
Related links
- Yageo 150Ω Through Hole Fixed Resistor 20W 5% SQP20AJB-150R
- Yageo 10Ω Through Hole Fixed Resistor 20W 5% SQP20AJB-10R
- Arcol 3.3Ω Non-Inductive Film Fixed Resistor 20W ±5% AP821 3R3 J 100PPM
- Yageo 150Ω Through Hole Fixed Resistor 5W 5% SQP500JB-150R
- Yageo 150Ω Through Hole Fixed Resistor 10W 5% SQP10AJB-150R
- Vishay 22Ω Thick Film Resistor 20W ±5% RTO020F22R00JTE3
- Vishay 82Ω Thick Film Resistor 20W ±5% RTO020F82R00JTE3
- Vishay 10Ω Thick Film Resistor 20W ±5% RTO020F10R00JTE3