- RS Stock No.:
- 178-6307
- Mfr. Part No.:
- PCF2C153K
- Brand:
- KOA
On back order for despatch 15/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Bag of 500)
$0.786
(exc. GST)
$0.865
(inc. GST)
Units | Per unit | Per Bag* |
500 - 500 | $0.786 | $393.00 |
1000 - 1500 | $0.766 | $383.00 |
2000 + | $0.754 | $377.00 |
*price indicative |
- RS Stock No.:
- 178-6307
- Mfr. Part No.:
- PCF2C153K
- Brand:
- KOA
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
KOA original bulk ceramic resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors
Coated with flameproof material
Excellent in anti-pulse characteristics
Non-inductive resistors
Products with lead-free terminations
Higher reliability against disconnection compared to wirewound resistors and film resistors
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 15kΩ |
Power Rating | 2W |
Composition | Ceramic |
Tolerance | ±10% |
Axial/Radial | Axial |
Technology | Ceramic |
Series | PCF |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | -900 → -1900ppm/K |
Minimum Operating Temperature | -40°C |