RS PRO 100 mΩ Thick Film Resistor 2.5 W 5 %

Get a bulk buy discount

Add 50 more to save $16.80

View bulk pricing options

Subtotal (1 pack of 5 units)*

$41.73

(exc. GST)

$45.90

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 410 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 45$8.346$41.73-
50 - 120$8.01$40.05$16.80
125 - 245$7.678$38.39$83.50
250 +$7.516$37.58$207.50

*price indicative

RS Stock No.:
175-4063
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

100mΩ

Product Type

Resistor

Resistor Type

High Voltage Radial

Power Rating

2.5W

Tolerance ±

5%

Voltage

10kV

Axial/Radial

Radial

Technology

Thick Film

Series

RS PRO

Automotive Standard

No

Pin Count

2

Minimum Operating Temperature

-55°C

Lead Pitch Radial

22.86in

Maximum Operating Temperature

180°C

Length

25.4mm

Standards/Approvals

RoHS

Height

6.35mm

Width

700μm

Temperature Coefficient

25 ppm/°C

Lead Diameter

8.13mm

COO (Country of Origin):
MX
RSHVS series resistors are designed and manufactured to offer stable performance across a wide range of resistance values. This thick film series of high voltage resistors contains ratings up to 20KVin a radial-leaded package. The flat design enables a non-inductive performance and low resistor noise. These components are coated in a high-dielectric silicone protective coating.

Each (In a Pack of 5)
$7.708
Each (In a Pack of 5)
$8.212
Each (In a Pack of 5)
$7.822
Each
$44.14

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy