RS PRO 5 GΩ Thick Film Resistor 1.5 W 5 %

Get a bulk buy discount

Add 50 more to save 3%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$38.84

(exc. GST)

$42.73

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • 625 left, ready to ship from another location
  • Final 2,200 unit(s) shipping from 16 November 2026

Units
Per unit
Per Pack*
Saving
5 - 45$7.768$38.84-
50 - 120$7.46$37.303%
125 - 245$7.152$35.767%
250 - 1245$6.996$34.989%
1250 +$5.752$28.7625%

*price indicative

RS Stock No.:
175-4059
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

5GΩ

Product Type

Resistor

Power Rating

1.5W

Resistor Type

High Voltage Radial

Tolerance ±

5%

Axial/Radial

Radial

Voltage

5kV

Technology

Thick Film

Series

RS PRO

Automotive Standard

No

Minimum Operating Temperature

-55°C

Pin Count

2

Lead Pitch Radial

10.16in

Maximum Operating Temperature

180°C

Length

12.7mm

Height

6.35mm

Width

700μm

Standards/Approvals

RoHS

Temperature Coefficient

25 ppm/°C

Lead Diameter

8.13mm

COO (Country of Origin):
MX
RSHVS series resistors are designed and manufactured to offer stable performance across a wide range of resistance values. This thick film series of high voltage resistors contains ratings up to 20KVin a radial-leaded package. The flat design enables a non-inductive performance and low resistor noise. These components are coated in a high-dielectric silicone protective coating.

Each (In a Pack of 5)
$7.86
Each
$41.87
Each (In a Pack of 5)
$7.304
Each (In a Pack of 5)
$10.304

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy