Vishay 5kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 5K 0.01%
- RS Stock No.:
- 173-2941
- Mfr. Part No.:
- RCKO2 5K 0.01%
- Brand:
- Vishay
69 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$36.519
(exc. GST)
$40.171
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $36.519 | $36,519.00 |
2000 - 3000 | $35.88 | $35,880.00 |
4000 + | $35.222 | $35,222.00 |
*price indicative
- RS Stock No.:
- 173-2941
- Mfr. Part No.:
- RCKO2 5K 0.01%
- Brand:
- Vishay
Related links
- Vishay 5kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 5K 0.01%
- Vishay 500Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 500R 0.01%
- Vishay 50Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 50R 0.01%
- Vishay 100Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 100R 0.01%
- Vishay 250Ω Metal Foil Resistor 0.5W ±0.01% RCKO2 250R 0.01%
- Vishay 10kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 10K 0.01%
- Vishay 1kΩ Metal Foil Resistor 0.5W ±0.01% RCKO2 1K 0.01%
- Alpha 500Ω Metal Foil Resistor 0.5W ±0.01% MBY500R00T