- RS Stock No.:
- 167-9454
- Mfr. Part No.:
- LTO030F2R200JTE3
- Brand:
- Vishay
Price (ex. GST) Each (In a Tube of 50)
$6.47
(exc. GST)
$7.12
(inc. GST)
999999999 In Global stock for delivery within 10 working day(s)
Units | Per unit | Per Tube* |
---|---|---|
50 - 50 | $6.47 | $323.50 |
100 - 150 | $6.308 | $315.40 |
200 + | $6.211 | $310.55 |
*price indicative
- RS Stock No.:
- 167-9454
- Mfr. Part No.:
- LTO030F2R200JTE3
- Brand:
- Vishay
Related links
- Vishay 2.2Ω Thick Film Resistor 30W ±5% LTO030F2R200JTE3
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3
- Vishay Thick Film Resistor 30W 5% LTO030FR4700JTE3
- Vishay 50mΩ Thick Film Resistor 30W ±5% LTO030FR0500JTE3
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3
- Vishay Thick Film Resistor 30W 5% LTO030FR0150JTE3
- Vishay 10kΩ Thick Film Resistor 30W ±5% LTO030F10001JTE3
- Bourns 10Ω Thick Film Resistor 30W ±5% PWR221T-30-10R0J