- RS Stock No.:
- 904-7926
- Mfr. Part No.:
- PWR221T-30-15R0J
- Brand:
- Bourns
10 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each
$8.06
(exc. GST)
$8.87
(inc. GST)
Units | Per unit |
---|---|
1 - 12 | $8.06 |
13 - 24 | $7.93 |
25 + | $7.79 |
- RS Stock No.:
- 904-7926
- Mfr. Part No.:
- PWR221T-30-15R0J
- Brand:
- Bourns
Related links
- Bourns 15Ω Metal Film Resistor 30W ±5% PWR221T-30-15R0J
- Bourns 4.7Ω Thick Film Resistor 30W ±5% PWR221T-30-4R70J
- Bourns 10Ω Metal Film Resistor 30W ±5% PWR221T-30-10R0J
- Bourns 10Ω Thick Film Resistor 30W ±5% PWR221T-30-10R0J
- Bourns 4.7Ω Metal Film Resistor 30W ±5% PWR221T-30-4R70J
- Vishay 1kΩ Thick Film Resistor 30W ±5% LTO030F10000JTE3
- Vishay 50mΩ Thick Film Resistor 30W ±5% LTO030FR0500JTE3
- Vishay 1Ω Thick Film Resistor 30W ±5% LTO030F1R000JTE3