- RS Stock No.:
- 166-9906
- Mfr. Part No.:
- WS1M1500J
- Brand:
- Bourns
7800 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 1000)
$0.091
(exc. GST)
$0.10
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.091 | $91.00 |
2000 - 3000 | $0.089 | $89.00 |
4000 + | $0.088 | $88.00 |
*price indicative
- RS Stock No.:
- 166-9906
- Mfr. Part No.:
- WS1M1500J
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
WS Series High Surge Axial Resistor
Designed to operate at extreme temperatures (-55°C to +200°C)
Surge withstand to IEC 61000-4-5 1.2/50μs
Low thermal resistant ceramic core
Coating material meets UL 94V-0 requirements
Wide power range (1 - 5W)
Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges
Surge withstand to IEC 61000-4-5 1.2/50μs
Low thermal resistant ceramic core
Coating material meets UL 94V-0 requirements
Wide power range (1 - 5W)
Applications in circuit conditioning including: Smart meters; Renewable energy; White goods; Power supplies/Chargers; Lighting; Instruments and Gauges
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 150Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | WS |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- Bourns 150Ω Wire Wound Resistor 1W ±5% WS1M1500J
- TE Connectivity 330Ω Wire Wound Resistor 1W ±5% EP1WS330RJ
- Vishay 100mΩ Wire Wound Resistor 1W ±5% AC01000001007JA100
- Bourns 10Ω Wire Wound Resistor 1W ±5% FW10A10R0JA
- TE Connectivity 15Ω Wire Wound Resistor 1W ±5% EP1W15RJ
- RS PRO 82Ω Wire Wound Resistor 1W ±5%
- TE Connectivity 10Ω Wire Wound Resistor 1W ±5% EP1W10RJ
- RS PRO 27Ω Wire Wound Resistor 1W ±5%