Caddock 100 Ω Power Film Resistor 20 W 1 % MP820-100R-1%
- RS Stock No.:
- 166-4093
- Mfr. Part No.:
- MP820-100R-1%
- Brand:
- Caddock
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$18.99
(exc. GST)
$20.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 89 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $18.99 |
| 50 - 99 | $18.36 |
| 100 - 249 | $17.47 |
| 250 + | $17.09 |
*price indicative
- RS Stock No.:
- 166-4093
- Mfr. Part No.:
- MP820-100R-1%
- Brand:
- Caddock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Caddock | |
| Product Type | Resistor | |
| Resistance | 100Ω | |
| Power Rating | 20W | |
| Resistor Type | Power Film | |
| Tolerance ± | 1% | |
| Voltage | 300V | |
| Technology | Power Film | |
| Series | MP820 | |
| Automotive Standard | No | |
| Package/Case | TO-220 | |
| Minimum Operating Temperature | -55°C | |
| Lead Pitch Radial | 5.08mm | |
| Maximum Operating Temperature | 175°C | |
| Height | 14.73mm | |
| Length | 10.16mm | |
| Width | 4.45mm | |
| Standards/Approvals | No | |
| Temperature Coefficient | -20 → 50 ppm/°C | |
| Select all | ||
|---|---|---|
Brand Caddock | ||
Product Type Resistor | ||
Resistance 100Ω | ||
Power Rating 20W | ||
Resistor Type Power Film | ||
Tolerance ± 1% | ||
Voltage 300V | ||
Technology Power Film | ||
Series MP820 | ||
Automotive Standard No | ||
Package/Case TO-220 | ||
Minimum Operating Temperature -55°C | ||
Lead Pitch Radial 5.08mm | ||
Maximum Operating Temperature 175°C | ||
Height 14.73mm | ||
Length 10.16mm | ||
Width 4.45mm | ||
Standards/Approvals No | ||
Temperature Coefficient -20 → 50 ppm/°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Caddock MP800 Series Film Resistors 20 W
Caddock MP800 series power film resistors in the TO-220 style power package with metal mounting tab. These resistors have a resistance range of 0.020 Ω to 10.0 K. The MP800 Series has a non-inductive design for high-speed switching, snubbers, and rf applications.
Features & Benefits:
Power film resistors in TO-220 enclosure.
Non inductive.
Can accommodate a heat sink.
These types of components are very useful at high frequencies up to 500 MHz.
Electrically insulated enclosure.
Related links
- Caddock 25 Ω Power Film Resistor 20 W 1 % MP820 25R 1%
- Caddock 20 Ω Power Film Resistor 20 W 1 % MP820 20R 1%
- Caddock 1 Ω Power Film Resistor 20 W 1 % MP820-1R-1%
- Caddock 5 kΩ Power Film Resistor 20 W 1 % MP820 5K 1%
- Caddock 2 kΩ Power Film Resistor 20 W 1 % MP820 2K 1%
- Caddock 200 Ω Power Film Resistor 20 W 1 % MP820 200R 1%
- Caddock 10 Ω Power Film Resistor 20 W 1 % MP820-10R
- Caddock 1 kΩ Power Film Resistor 20 W 1 % MP820-1K-1%
