- RS Stock No.:
- 164-8998
- Mfr. Part No.:
- EP1WS10RJ
- Brand:
- TE Connectivity
On back order for despatch 03/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Box of 1000)
$0.081
(exc. GST)
$0.089
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
1000 - 1000 | $0.081 | $81.00 |
2000 - 3000 | $0.079 | $79.00 |
4000 + | $0.078 | $78.00 |
*price indicative
- RS Stock No.:
- 164-8998
- Mfr. Part No.:
- EP1WS10RJ
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
EP(Small) Series Anti Surge Resistor, Axial
Robustly manufactured with high quality materials these resistors offer flame proof coating and are designed to withstand power surges of up to 12KV
Power rating 1W to 10W
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
Smaller in size than the standard series for the same power rating
Specially designed and tested for Surge Imunity
Flame resistant coating
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Ceramic Wirewound, Axial - 1W to 17W
Specifications
Attribute | Value |
---|---|
Resistance | 10Ω |
Power Rating | 1W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | EP(Small) |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±400ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 10Ω Wire Wound Resistor 1W ±5% EP1WS10RJ
- RS PRO 10Ω Wire Wound Resistor 1W ±5%
- TE Connectivity 1kΩ Wire Wound Resistor 1W ±5% EP1W1K0J
- Bourns 100Ω Wire Wound Resistor 1W ±5% W1M1000J
- RS PRO 82Ω Wire Wound Resistor 1W ±5%
- TE Connectivity 330Ω Wire Wound Resistor 1W ±5% EP1WS330RJ
- TE Connectivity 47Ω Wire Wound Resistor 1W ±5% EP1WS47RJ
- Vishay 620Ω Wire Wound Resistor 1W ±5% CW001620R0JE12