Vishay 15kΩ Wire Wound Resistor 7W ±5% RWM06221502JR15E1
- RS Stock No.:
- 485-3139
- Mfr. Part No.:
- RWM06221502JR15E1
- Brand:
- Vishay
85 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 5)
$3.266
(exc. GST)
$3.593
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
5 - 120 | $3.266 | $16.33 |
125 - 245 | $3.226 | $16.13 |
250 - 495 | $3.114 | $15.57 |
500 - 1245 | $2.988 | $14.94 |
1250 + | $2.902 | $14.51 |
*price indicative
- RS Stock No.:
- 485-3139
- Mfr. Part No.:
- RWM06221502JR15E1
- Brand:
- Vishay
Related links
- Vishay 220mΩ Wire Wound Resistor 7W ±5% RWM0622R220JA15E1
- Welwyn 560mΩ Wire Wound Resistor 7W ±5% W22-R56JI
- Welwyn 56Ω Wire Wound Resistor 7W ±5% W22-56RJI
- Welwyn 33Ω Wire Wound Resistor 7W ±5% W22-33RJI
- Vishay 20kΩ High Power Wire Wound Resistor 7W ±5% G24071932002JIC000
- Vishay 18Ω Wire Wound Resistor 7W ±5% RWM062218R0JA15E1
- Vishay 820Ω Wire Wound Resistor 7W ±5% RWM06228200JA15E1
- TE Connectivity 10Ω Wire Wound Resistor 7W ±5% SQMW710RJ