TE Connectivity 47Ω Wire Wound Resistor 3W ±5% ER7447RJT
- RS Stock No.:
- 151-754
- Mfr. Part No.:
- ER7447RJT
- Brand:
- TE Connectivity
Price (ex. GST) Each (In a Pack of 5)
$1.474
(exc. GST)
$1.621
(inc. GST)
115 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit | Per Pack** |
---|---|---|
5 - 245 | $1.474 | $7.37 |
250 - 1245 | $1.448 | $7.24 |
1250 + | $1.194 | $5.97 |
**price indicative
Related links
- TE Connectivity 47Ω Wire Wound Resistor 3W ±5% ER7447RJT
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- Vishay 390Ω Wire Wound Resistor 3W ±5% AC03000003900JAC00
- Welwyn 390mΩ Wire Wound Resistor 3W ±5% W21-R39JI
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Vishay 1.2Ω Wire Wound Resistor 3W ±5% AC03000001208JAC00