TE Connectivity 270Ω Wire Wound Resistor 3W ±5% ER74270RJT
- RS Stock No.:
- 163-8503
- Mfr. Part No.:
- ER74270RJT
- Brand:
- TE Connectivity
Bulk discount available
Price Each (In a Box of 1000)**
$0.643
(exc. GST)
$0.707
(inc. GST)
2005 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Box** |
---|---|---|
1000 - 1000 | $0.643 | $643.00 |
2000 - 3000 | $0.627 | $627.00 |
4000 + | $0.617 | $617.00 |
**price indicative
Related links
- TE Connectivity 270Ω Wire Wound Resistor 3W ±5% ER74270RJT
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Vishay 1.2Ω Wire Wound Resistor 3W ±5% AC03000001208JAC00
- Vishay 240Ω Wire Wound Resistor 3W ±5% RWM04102400JR15E1
- TE Connectivity 1kΩ Wire Wound Resistor 3W ±5% EP3W1K0J