TE Connectivity 270Ω Wire Wound Resistor 3W ±5% ER74270RJT
- RS Stock No.:
- 151-849
- Mfr. Part No.:
- ER74270RJT
- Brand:
- TE Connectivity
Bulk discount available
Price Each (In a Pack of 5)**
$1.52
(exc. GST)
$1.67
(inc. GST)
5 In AU stock for next working day delivery*
385 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 245 | $1.52 | $7.60 |
250 - 495 | $1.494 | $7.47 |
500 + | $1.468 | $7.34 |
**price indicative
- RS Stock No.:
- 151-849
- Mfr. Part No.:
- ER74270RJT
- Brand:
- TE Connectivity
Related links
- TE Connectivity 270Ω Wire Wound Resistor 3W ±5% ER74270RJT
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 330Ω Wire Wound Resistor 3W ±5% ER74330RJT
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Vishay 1.2Ω Wire Wound Resistor 3W ±5% AC03000001208JAC00
- Vishay 240Ω Wire Wound Resistor 3W ±5% RWM04102400JR15E1
- TE Connectivity 1kΩ Wire Wound Resistor 3W ±5% EP3W1K0J