Arcol 22kΩ Thick Film Resistor 5W ±5% FCR5 22K J
- RS Stock No.:
- 162-1074
- Mfr. Part No.:
- FCR5 22K J
- Brand:
- Arcol
168 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 100)
$10.14
(exc. GST)
$11.15
(inc. GST)
Units | Per unit | Per Box* |
---|---|---|
100 - 100 | $10.14 | $1,014.00 |
200 - 300 | $9.887 | $988.70 |
400 + | $9.735 | $973.50 |
*price indicative
- RS Stock No.:
- 162-1074
- Mfr. Part No.:
- FCR5 22K J
- Brand:
- Arcol
Related links
- Arcol 22kΩ Thick Film Resistor 5W ±5% FCR5 22K J
- Arcol 33Ω Thick Film Resistor 5W ±5% FCR5 33R J
- Arcol 47Ω Thick Film Resistor 5W ±5% FCR5 47R J
- Arcol 1kΩ Thick Film Resistor 5W ±5% FCR5 1K J
- TE Connectivity 68Ω Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ68R
- TE Connectivity 12kΩ Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ12K
- TT ElectronicsBI 33kΩ Thick Film Resistor 5W ±5% BPC5 333J
- TE Connectivity 680Ω Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ680R