- RS Stock No.:
- 187-0006
- Mfr. Part No.:
- ROX5SSJ5R6
- Brand:
- TE Connectivity
On back order for despatch 02/09/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 20)
$0.899
(exc. GST)
$0.989
(inc. GST)
Units | Per unit | Per Pack* |
20 - 120 | $0.899 | $17.98 |
140 - 240 | $0.877 | $17.54 |
260 + | $0.863 | $17.26 |
*price indicative |
- RS Stock No.:
- 187-0006
- Mfr. Part No.:
- ROX5SSJ5R6
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The resistive element comprises a metal oxide film deposited on a ceramic former. The element is protected by a flameproof coating which will withstand overload conditions without flame or mechanical damage. They are recommended for use in applications such as line protection etc.
High Power with Small Size for Space Saving
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
Excellent Long Term Stability
Complete Flameproof Construction
Controlled Temperature Capability
Solvent Resistant Coat and Code
Special Lead Formations Possible
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 5.6Ω |
Power Rating | 5W |
Composition | Ceramic |
Tolerance | ±5% |
Axial/Radial | Axial |
Technology | Metal Oxide |
Series | ROX |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Cutting Mats
- Cable Knives
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- TE Connectivity 5.6Ω Metal Oxide Resistor 2W ±5% ROX2SJ5R6
- TE Connectivity 5.6Ω Metal Oxide Resistor 3W ±5% ROX3SJ5R6
- TE Connectivity 5.6Ω Metal Oxide Resistor 5W ±5% ROX5SSJ5R6
- TE Connectivity 5.6Ω Metal Oxide Resistor 0.5W ±5% ROX05SJ5R6
- TE Connectivity 5.6Ω Metal Oxide Resistor 1W ±5% ROX1SJ5R6