Arcol 22kΩ Thick Film Resistor 5W ±5% FCR5 22K J
- RS Stock No.:
- 864-4074
- Mfr. Part No.:
- FCR5 22K J
- Brand:
- Arcol
168 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$14.11
(exc. GST)
$15.52
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $14.11 |
25 - 49 | $13.76 |
50 + | $13.56 |
- RS Stock No.:
- 864-4074
- Mfr. Part No.:
- FCR5 22K J
- Brand:
- Arcol
Related links
- Arcol 22kΩ Thick Film Resistor 5W ±5% FCR5 22K J
- Arcol 33Ω Thick Film Resistor 5W ±5% FCR5 33R J
- Arcol 47Ω Thick Film Resistor 5W ±5% FCR5 47R J
- Arcol 1kΩ Thick Film Resistor 5W ±5% FCR5 1K J
- TE Connectivity 68Ω Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ68R
- TE Connectivity 12kΩ Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ12K
- TT ElectronicsBI 33kΩ Thick Film Resistor 5W ±5% BPC5 333J
- TE Connectivity 680Ω Metal Oxide Metal Film Resistor 5W ±5% ROX5SSJ680R