- RS Stock No.:
- 161-7098
- Mfr. Part No.:
- PWR220T-35-5R00J
- Brand:
- Bourns
On back order for despatch 12/08/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each (In a Tube of 50)
$4.084
(exc. GST)
$4.492
(inc. GST)
Units | Per unit | Per Tube* |
50 - 50 | $4.084 | $204.20 |
100 - 150 | $3.982 | $199.10 |
200 + | $3.92 | $196.00 |
*price indicative |
- RS Stock No.:
- 161-7098
- Mfr. Part No.:
- PWR220T-35-5R00J
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
PWR220T-35 Series
The PWR220T-35 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating
Low inductance
Resistor electrically isolated from the backplate
High power rating
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other suitable applications include test and measurement, motor drives, power supplies and rectifiers.
Standards
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Low Inductive - Through Hole Package
Specifications
Attribute | Value |
---|---|
Resistance | 5Ω |
Power Rating | 35W |
Tolerance | ±5% |
Technology | Metal Film |
Series | PWR220T-35 |
Automotive Standard | AEC-Q200 |
Package/Case | TO-220 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/°C |
Lead Pitch | 5.08mm |
Minimum Operating Temperature | -55°C |
Related links
- Insertion & Extraction Tools
- Connector Tool Kits
- Draw Wires & Fish Tapes
- Bourns 5Ω Metal Film Resistor 35W ±1% PWR220T-35-5R00F
- Bourns 5Ω Thick Film SMD Resistor ±5% 25W - PWR163S-25-5R00J
- Bourns 5Ω Thick Film Resistor 35W ±5% PWR220T-35-5R00J
- Bourns 5Ω Metal Film SMD Resistor ±1% 25W - PWR163S-25-5R00F
- Bourns 5Ω Metal Film SMD Resistor ±5% 25W - PWR163S-25-5R00J