- RS Stock No.:
- 796-2582
- Mfr. Part No.:
- PWR220T-35-5R00J
- Brand:
- Bourns
7 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$5.30
(exc. GST)
$5.83
(inc. GST)
Units | Per unit |
1 - 12 | $5.30 |
13 - 24 | $5.21 |
25 + | $5.09 |
- RS Stock No.:
- 796-2582
- Mfr. Part No.:
- PWR220T-35-5R00J
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CR
Product Details
PWR220T-35 Series
The PWR220T-35 Series from Bourns® is a TO-220 style power resistor manufactured using thick film on alumina ceramic technology.
TO-220 housing
Low inductance
Resistor electrically isolated from the backplate
High power rating
Low inductance
Resistor electrically isolated from the backplate
High power rating
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Other suitable applications include test and measurement, motor drives, power supplies and rectifiers.
Standards
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Low Inductive - Through Hole Package
Specifications
Attribute | Value |
---|---|
Resistance | 5Ω |
Power Rating | 35W |
Tolerance | ±5% |
Technology | Thick Film |
Series | PWR220T-35 |
Automotive Standard | AEC-Q200 |
Package/Case | TO-220 |
Maximum Operating Temperature | +155°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Lead Pitch | 5.08mm |
Related links
- Bourns 5Ω Metal Film Resistor 35W ±5% PWR220T-35-5R00J
- Bourns 1Ω Metal Film Resistor 35W ±5% PWR220T-35-1R00J
- Bourns 5Ω Thick Film Resistor 35W ±1% PWR220T-35-5R00F
- Bourns 5Ω Thick Film SMD Resistor ±5% 25W - PWR163S-25-5R00J
- Bourns 4.7Ω Thick Film Resistor 35W ±5% PWR220T-35-4R70J
- Bourns 5Ω Metal Film SMD Resistor ±5% 25W - PWR163S-25-5R00J
- Bourns 1Ω Thick Film Resistor 35W ±5% PWR220T-35-1R00J
- Bourns 4.7Ω Metal Film Resistor 35W ±5% PWR220T-35-4R70J