- RS Stock No.:
- 161-6099
- Mfr. Part No.:
- CFR200J470R
- Brand:
- TE Connectivity
On back order for despatch 21/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 1000)
$0.101
(exc. GST)
$0.111
(inc. GST)
Units | Per unit | Per Box* |
1000 - 1000 | $0.101 | $101.00 |
2000 - 3000 | $0.098 | $98.00 |
4000 + | $0.097 | $97.00 |
*price indicative |
- RS Stock No.:
- 161-6099
- Mfr. Part No.:
- CFR200J470R
- Brand:
- TE Connectivity
Legislation and Compliance
Product Details
2W CFR200 Series, Axial
CFR Series are premium quality carbon film resistors whose ceramic core has a high alumina content offering power to size ratios not normally associated with carbon film product
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
CFR Series are available in 5 power ratings from 1 ohm to 10 Mohm.
The smallest case size (CFR16) has a full 0.25 W power rating
The low cost, combined with high reliability, make these components suitable for use in most types of circuits, including audio, communications, measurement and computer applications
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 470Ω |
Power Rating | 2W |
Tolerance | ±5% |
Technology | Carbon Film |
Series | CFR200 |
Temperature Coefficient | -500 → -100ppm/°C |
Maximum Operating Temperature | +155°C |
Minimum Operating Temperature | -55°C |
Related links
- Connector Tool Kits
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- TE Connectivity 470Ω Carbon Film Resistor 0.33W ±5% CFR25J470R
- TE Connectivity 470Ω Carbon Film Resistor 0.5W ±5% CFR50J470R
- TE Connectivity 470Ω Carbon Film Resistor 1W ±5% CFR100J470R
- TE Connectivity 470Ω Carbon Film Resistor 0.25W ±5% CFR16J470R
- TE Connectivity 470Ω Carbon Composition Resistor 0.25W ±5% CBT25J470R