Recently searched

    RS PRO 100mΩ Silicone Resistor 2W ±1%

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $26.00

    (exc. GST)

    $28.60

    (inc. GST)

    Add to Basket
    Select or type quantity
    1350 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per unit
    Per Pack**
    5 - 45$5.20$26.00
    50 - 120$4.99$24.95
    125 - 245$4.78$23.90
    250 - 1245$4.68$23.40
    1250 +$3.854$19.27

    **price indicative

    RS Stock No.:
    146-9506
    Brand:
    RS PRO
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    RS PRO

    Resistance

    100mΩ

    Power Rating

    2W

    Tolerance

    ±1%

    Axial/Radial

    Axial

    Technology

    Silicone

    Series

    RSACS

    Maximum Operating Temperature

    +275°C

    Temperature Coefficient

    ±100ppm/°C

    Minimum Operating Temperature

    -55°C

    Related links