- RS Stock No.:
- 146-9503
- Brand:
- RS PRO
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.46
(exc. GST)
$6.01
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $5.46 | $27.30 |
50 - 120 | $5.188 | $25.94 |
125 - 245 | $4.93 | $24.65 |
250 - 1245 | $4.684 | $23.42 |
1250 + | $4.45 | $22.25 |
*price indicative |
- RS Stock No.:
- 146-9503
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The RS PRO RSACS series resistors are ideal for current sense applications. These low value axial leaded resistors offer 1% tolerance standard across a wide range of resistance values. The RSACS series is designed with low inductance and is non-inductive below 0.25 ohms. The moulded design provides great protection for the resistance element and a consistent form in all sizes.
Resistance 20mΩ
Power Rating 2W
Tolerance ±1%
Axial/Radial Axial
Power Rating 2W
Tolerance ±1%
Axial/Radial Axial
Specifications
Attribute | Value |
---|---|
Resistance | 20mΩ |
Power Rating | 2W |
Tolerance | ±1% |
Axial/Radial | Axial |
Technology | Silicone |
Series | RSACS |
Temperature Coefficient | ±180ppm/°C |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | -55°C |