- RS Stock No.:
- 146-9517
- Brand:
- RS PRO
On back order for despatch 28/11/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 5)
$5.994
(exc. GST)
$6.593
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $5.994 | $29.97 |
50 - 120 | $5.694 | $28.47 |
125 - 245 | $5.408 | $27.04 |
250 - 1245 | $5.138 | $25.69 |
1250 + | $4.878 | $24.39 |
*price indicative |
- RS Stock No.:
- 146-9517
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The RS PRO RSACS series resistors are ideal for current sense applications. These low value axial leaded resistors offer 1% tolerance standard across a wide range of resistance values. The RSACS series is designed with low inductance and is non-inductive below 0.25 ohms. The moulded design provides great protection for the resistance element and a consistent form in all sizes.
Resistance 100mΩ
Power Rating 5W
Tolerance ±1%
Axial/Radial Axial
Power Rating 5W
Tolerance ±1%
Axial/Radial Axial
Specifications
Attribute | Value |
---|---|
Resistance | 100mΩ |
Power Rating | 5W |
Tolerance | ±1% |
Axial/Radial | Axial |
Technology | Silicone |
Series | RSACS |
Maximum Operating Temperature | +275°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |