- RS Stock No.:
- 146-9509
- Brand:
- RS PRO
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$5.104
(exc. GST)
$5.614
(inc. GST)
Units | Per unit | Per Pack* |
5 - 45 | $5.104 | $25.52 |
50 - 120 | $4.90 | $24.50 |
125 - 245 | $4.696 | $23.48 |
250 - 1245 | $4.596 | $22.98 |
1250 + | $3.784 | $18.92 |
*price indicative |
- RS Stock No.:
- 146-9509
- Brand:
- RS PRO
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
The RS PRO RSACS series resistors are ideal for current sense applications. These low value axial leaded resistors offer 1% tolerance standard across a wide range of resistance values. The RSACS series is designed with low inductance and is non-inductive below 0.25 ohms. The moulded design provides great protection for the resistance element and a consistent form in all sizes.
Resistance 25mΩ
Power Rating 3W
Tolerance ±1%
Axial/Radial Axial
Power Rating 3W
Tolerance ±1%
Axial/Radial Axial
Specifications
Attribute | Value |
---|---|
Resistance | 25mΩ |
Power Rating | 3W |
Tolerance | ±1% |
Axial/Radial | Axial |
Technology | Silicone |
Series | RSACS |
Temperature Coefficient | ±160ppm/°C |
Maximum Operating Temperature | +275°C |
Minimum Operating Temperature | -55°C |