Arcol Ohmite 5MΩ Thick Film Resistor 2.5W ±1% SM108035004FE
- RS Stock No.:
- 144-5550
- Mfr. Part No.:
- SM108035004FE
- Brand:
- Arcol Ohmite
84 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$11.51
(exc. GST)
$12.66
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $11.51 |
25 - 49 | $11.06 |
50 - 99 | $10.61 |
100 + | $10.41 |
- RS Stock No.:
- 144-5550
- Mfr. Part No.:
- SM108035004FE
- Brand:
- Arcol Ohmite
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
Ohmite Slim-MOX Series Precision Thick Film Resistors
Ohmite Slim-MOX series precision thick film resistors provide stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving Planar package offers an alternative to traditional high-voltage resistors.
Features & Benefits:
High dielectric and low outgassing epoxy coating
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Low resistor noise
Non-inductive
RoHS compliant
Radial terminals
Ohmites Slim-Mox provides stable performance for a wide range of resistance values, with voltage ratings up to 25K. Low temperature coefficients are available for high stability circuit applications. The space-saving planar package offers an alternative to traditional high voltage resistors. Multiple taps are provided on the Slim-Mox RD for use in advanced circuit designs. Tight ratio tolerances make these resistors ideal for precision applications requiring consistent performance. The Slim-Mox HT provides a higher power rating for high ambient temperature environments. Appropriate for mounting near heat generating components. The Slim-Mox HT is finished with a rugged silicone coating suitable for most environments.
Specifications
Attribute | Value |
---|---|
Resistance | 5MΩ |
Power Rating | 2.5W |
Tolerance | ±1% |
Axial/Radial | Radial |
Technology | Thick Film |
Series | Slim Mox |
Maximum Operating Temperature | +110°C |
Temperature Coefficient | ±100 ppm/°C, ±25 ppm/°C, ±50 ppm/°C |
Lead Pitch | 48.26mm |
Minimum Operating Temperature | -55°C |
Related links
- Arcol Ohmite 500kΩ Thick Film Resistor 2.5W ±1% SM108035003FE
- Arcol Ohmite 10MΩ Thick Film Resistor 2.5W ±1% SM108031005FE
- Arcol Ohmite 500MΩ Thick Film Resistor 2.5W ±1% SM108035006FE
- Arcol Ohmite 1GΩ Thick Film Resistor 2.5W ±1% SM108031007FE
- Arcol Ohmite 2MΩ Thick Film Resistor 2.5W ±1% SM104032004FE
- Ohmite 20MΩ Thick Film Resistor 2.5W ±1% SM108032005FE
- Ohmite 100kΩ Thick Film Resistor 2.5W ±1% SM108031003FE
- Arcol Ohmite 100MΩ Thick Film Precision Resistor 2.5W ±1% SM108031006FE