Arcol Ohmite 10MΩ Thick Film Resistor 2.5W ±1% SM108031005FE
- RS Stock No.:
- 144-5547
- Mfr. Part No.:
- SM108031005FE
- Brand:
- Arcol Ohmite
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.92
(exc. GST)
$17.51
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $15.92 |
25 - 49 | $15.36 |
50 - 99 | $14.67 |
100 + | $14.35 |
- RS Stock No.:
- 144-5547
- Mfr. Part No.:
- SM108031005FE
- Brand:
- Arcol Ohmite
Related links
- Arcol Ohmite 500kΩ Thick Film Resistor 2.5W ±1% SM108035003FE
- Arcol Ohmite 5MΩ Thick Film Resistor 2.5W ±1% SM108035004FE
- Arcol Ohmite 2MΩ Thick Film Resistor 2.5W ±1% SM104032004FE
- Arcol Ohmite 1GΩ Thick Film Resistor 2.5W ±1% SM108031007FE
- Arcol Ohmite 500MΩ Thick Film Resistor 2.5W ±1% SM108035006FE
- Ohmite 20MΩ Thick Film Resistor 2.5W ±1% SM108032005FE
- Ohmite 100kΩ Thick Film Resistor 2.5W ±1% SM108031003FE
- Arcol Ohmite 5GΩ Thick Film Precision Resistor 2.5W ±1% SM108035007FE