Arcol Ohmite 2MΩ Thick Film Resistor 2.5W ±1% SM104032004FE
- RS Stock No.:
- 136-3303
- Mfr. Part No.:
- SM104032004FE
- Brand:
- Arcol Ohmite
39 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$7.47
(exc. GST)
$8.22
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $7.47 |
25 - 49 | $7.29 |
50 - 99 | $7.06 |
100 + | $6.82 |
- RS Stock No.:
- 136-3303
- Mfr. Part No.:
- SM104032004FE
- Brand:
- Arcol Ohmite
- COO (Country of Origin):
- MX
Related links
- Arcol Ohmite 5MΩ Thick Film Resistor 2.5W ±1% SM108035004FE
- Arcol Ohmite 500kΩ Thick Film Resistor 2.5W ±1% SM108035003FE
- Arcol Ohmite 10MΩ Thick Film Resistor 2.5W ±1% SM108031005FE
- Arcol Ohmite 500MΩ Thick Film Resistor 2.5W ±1% SM108035006FE
- Arcol Ohmite 1GΩ Thick Film Resistor 2.5W ±1% SM108031007FE
- Ohmite 20MΩ Thick Film Resistor 2.5W ±1% SM108032005FE
- Ohmite 100kΩ Thick Film Resistor 2.5W ±1% SM108031003FE
- Arcol Ohmite 100MΩ Thick Film Precision Resistor 2.5W ±1% SM108031006FE