- RS Stock No.:
- 127-8368
- Mfr. Part No.:
- RU1D1MOHMB
- Brand:
- Japan Finechem Company
On back order for despatch 01/07/2024, delivery within 5 working days from despatch date.
Added
Price (ex. GST) Each
$29.52
(exc. GST)
$32.47
(inc. GST)
Units | Per unit |
1 - 4 | $29.52 |
5 - 19 | $28.48 |
20 + | $27.16 |
- RS Stock No.:
- 127-8368
- Mfr. Part No.:
- RU1D1MOHMB
- Brand:
- Japan Finechem Company
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E & C Ultrahigh Precision High Accuracy Resistors
E & C RU types are ultra high precision high accuracy resistors. These precision resistors have a higher reliability when mounted on board and they also offer long-term stability. They are small and lightweight, strong resistance for pulse voltages. Small temperature coefficient and small resistance tolerance. Operating temperature range is -55°C to +150°C.
Applications
Semi-conductor equipment
X ray apparatus
Measuring instruments
X ray apparatus
Measuring instruments
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Power Rating | 1W |
Tolerance | ±0.1% |
Series | RU1 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |