- RS Stock No.:
- 127-8362
- Mfr. Part No.:
- RU1/4D1MOHMB
- Brand:
- Japan Finechem Company
11 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$28.11
(exc. GST)
$30.92
(inc. GST)
Units | Per unit |
1 - 4 | $28.11 |
5 - 19 | $26.97 |
20 + | $25.83 |
- RS Stock No.:
- 127-8362
- Mfr. Part No.:
- RU1/4D1MOHMB
- Brand:
- Japan Finechem Company
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E & C Ultrahigh Precision High Accuracy Resistors
E & C RU types are ultra high precision high accuracy resistors. These precision resistors have a higher reliability when mounted on board and they also offer long-term stability. They are small and lightweight, strong resistance for pulse voltages. Small temperature coefficient and small resistance tolerance. Operating temperature range is -55°C to +150°C.
Applications
Semi-conductor equipment
X ray apparatus
Measuring instruments
X ray apparatus
Measuring instruments
Specifications
Attribute | Value |
---|---|
Resistance | 1MΩ |
Power Rating | 0.25W |
Tolerance | ±0.1% |
Series | RU1/4 |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±100ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- IDC Tools
- Clamps
- Cable Sleeving Tools
- CK Polyester, 4 Pocket Tool Belt Pouch
- Japan Finechem Company 10MΩ Precision Resistor 0.25W ±0.1% RU1/4D10MOHMB
- Japan Finechem Company 100MΩ Precision Resistor 0.25W ±0.1% RU1/4D100MOHMB
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer