- RS Stock No.:
- 127-8371
- Mfr. Part No.:
- RH2HVS100GOHMJ
- Brand:
- Japan Finechem Company
10 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$299.74
(exc. GST)
$329.71
(inc. GST)
Units | Per unit |
1 - 4 | $299.74 |
5 - 19 | $289.26 |
20 + | $275.76 |
- RS Stock No.:
- 127-8371
- Mfr. Part No.:
- RH2HVS100GOHMJ
- Brand:
- Japan Finechem Company
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E & C RH Type Superhigh Precision High Voltage Resistors
E & C RH type superhigh precision high-voltage resistors are used in physical and chemical measuring instruments. The operating temperature on these precision resistors is -55°C TO + 150°C. They are small lightweight and have high reliability, small temperature coefficient. The resistors offer minimised resistance change in long-term stability and load life and are protected from changes in pulse voltage.
Applications
Industrial equipment
X - ray apparatus
Electron microscopes
X - ray apparatus
Electron microscopes
Specifications
Attribute | Value |
---|---|
Resistance | 100GΩ |
Power Rating | 2W |
Tolerance | ±5% |
Series | RH2HV |
Maximum Operating Temperature | +150°C |
Temperature Coefficient | ±200ppm/°C |
Minimum Operating Temperature | -55°C |