Recently searched

    KOA 10Ω Metal Film Resistor 0.5W ±1% MFS1/2CCT52A10R0F

    RS Stock No.:
    124-2825
    Mfr. Part No.:
    MFS1/2CCT52A10R0F
    Manufacturer:
    KOA
    KOA
    View all Through Hole Resistors
    650 In Global stock for delivery within 5 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Bag of 50)

    $0.806

    (exc. GST)

    $0.887

    (inc. GST)

    unitsPer unitPer Bag*
    50 - 450$0.806$40.30
    500 - 1950$0.783$39.15
    2000 - 9950$0.751$37.55
    10000 +$0.73$36.50
    *price indicative
    RS Stock No.:
    124-2825
    Mfr. Part No.:
    MFS1/2CCT52A10R0F
    Manufacturer:
    KOA
    COO (Country of Origin):
    JP

    Technical data sheets


    Legislation and Compliance

    COO (Country of Origin):
    JP

    Product Details

    Metal Film Resistor 0.5 W 1%, MFS1/2 Series



    Standards


    Specifications

    AttributeValue
    Resistance10Ω
    Power Rating0.5W
    Tolerance±1%
    TechnologyMetal Film
    SeriesMFS
    Maximum Operating Temperature+155°C
    Temperature Coefficient±50ppm/°C
    Minimum Operating Temperature-55°C
    650 In Global stock for delivery within 5 working day(s)
    Add to Basket
    units

    Added

    Price (ex. GST) Each (In a Bag of 50)

    $0.806

    (exc. GST)

    $0.887

    (inc. GST)

    unitsPer unitPer Bag*
    50 - 450$0.806$40.30
    500 - 1950$0.783$39.15
    2000 - 9950$0.751$37.55
    10000 +$0.73$36.50
    *price indicative