TE Connectivity 56Ω Wire Wound Resistor 3W ±5% ER7456RJT
- RS Stock No.:
- 151-760
- Mfr. Part No.:
- ER7456RJT
- Brand:
- TE Connectivity
Bulk discount available
Subtotal (1 pack of 5 units)**
Was $39.00
You pay
$7.62
(exc. GST)
$8.38
(inc. GST)
25 In AU stock for next working day delivery*
1015 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
5 - 245 | $1.524 | $7.62 |
250 - 495 | $1.498 | $7.49 |
500 + | $1.474 | $7.37 |
**price indicative
- RS Stock No.:
- 151-760
- Mfr. Part No.:
- ER7456RJT
- Brand:
- TE Connectivity
Related links
- TE Connectivity 56Ω Wire Wound Resistor 3W ±5% ER7456RJT
- Vishay 8.2Ω Wire Wound Resistor 3W ±5% RWM04108R20JR15E1
- TE Connectivity 120Ω Wire Wound Resistor 3W ±5% ER74120RJT
- Vishay 1.2Ω Wire Wound Resistor 3W ±5% AC03000001208JAC00
- Arcol Ohmite High Power Wire Wound Resistor 3W 5% 53J50RE
- TE Connectivity 680Ω Wire Wound Resistor 3W ±5% EP3W680RJ
- Vishay 62Ω Wire Wound Resistor 3W ±5% RWM041062R0JR15E1
- Vishay 6.8Ω Wire Wound Resistor 3W ±5% RWM04106R80JR15E1