- RS Stock No.:
- 151-546
- Mfr. Part No.:
- ER74R47KT
- Brand:
- TE Connectivity
100 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each (In a Pack of 5)
$1.54
(exc. GST)
$1.69
(inc. GST)
Units | Per unit | Per Pack* |
5 - 245 | $1.54 | $7.70 |
250 - 1245 | $1.462 | $7.31 |
1250 + | $1.39 | $6.95 |
*price indicative |
- RS Stock No.:
- 151-546
- Mfr. Part No.:
- ER74R47KT
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity ER74 Series 2.5W High Power Resistors
The ER74 Series are a range of high power dissipation Silicone coated resistors from TE Connectivity. Resistant to most solvents, the ER74 series has a tough silicone coating. The coating and marking are resistant to Trichloroethene VG, Genklene LV Hot and Cold, Freon TE, Arklone L Hot and Cold, and Arklone F Hot. ER74 resistors are suitable for use in a wide range of industrial, control, medican and consumer applications.
2.5W Power Rating @ 70°C
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
3W Power Rating at @ 40°C
R03-10K Resistance Range
100V Max Rating
Resistant to most solvents
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Silicone Coated Axial
Wire-wound power resistors manufactured to a very high standard and employing a ruggedised welded cap and lead method of construction giving considerable strength and resistance to damage. The element is wound onto a ceramic former and coated with a non-inflammable silicone cement.
Specifications
Attribute | Value |
---|---|
Resistance | 470mΩ |
Power Rating | 3W |
Tolerance | ±10% |
Technology | Wire Wound |
Series | ER74 |
Maximum Operating Temperature | +200°C |
Temperature Coefficient | 0 → +200ppm/°C |
Minimum Operating Temperature | -55°C |
Related links
- TE Connectivity 10Ω Wire Wound Resistor 3W ±5% EP3W10RJ
- Vishay 200Ω Wire Wound Resistor 3W ±5% RWM04102000JR15E1
- Vishay 220mΩ Wire Wound Resistor 3W ±5% RWM0410R220JR15E1
- Vishay 27Ω Wire Wound Resistor 3W ±5% AC03000002709JACCS
- TE Connectivity 470mΩ Wire Wound Resistor 5W ±5% SQMW5R47J
- TE Connectivity 470mΩ Wire Wound Resistor 4W ±5% FCB4R47J
- TE Connectivity 1.2kΩ Wire Wound Resistor 3W ±5% ER741K2JT
- TE Connectivity 33Ω Wire Wound Resistor 3W ±5% EP3WS33RJ