- RS Stock No.:
- 485-1414
- Mfr. Part No.:
- RWM0410R220JR15E1
- Brand:
- Vishay
Available for back order.
Added
Price (ex. GST) Each (In a Pack of 5)
$1.872
(exc. GST)
$2.059
(inc. GST)
Units | Per unit | Per Pack* |
5 - 120 | $1.872 | $9.36 |
125 - 245 | $1.816 | $9.08 |
250 - 495 | $1.756 | $8.78 |
500 - 1245 | $1.714 | $8.57 |
1250 + | $1.664 | $8.32 |
*price indicative |
- RS Stock No.:
- 485-1414
- Mfr. Part No.:
- RWM0410R220JR15E1
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
RWM 4x10 Series 3W, Axial
Enamelled wirewound power resistors
Axial leads
Fireproof
Axial leads
Fireproof
A range of high power resistors in small body sizes suitable for use in harsh environments. Their high stability and reliability make them particularly suitable for use in protection circuits.,The resistance wire element is wound onto a high purity ceramic substrate and employs an all welded cap and lead method of construction giving considerable strength and resistance to damage. The vitreous enamel protective coating is resistant to all normal PCB cleaning solvents.Application note. Terminations should not be bent closer than 1.5mm from the body. Recommended minimum bend radius is 1mm. For full rated power dissipation terminations should not be soldered closer than 4mm from the body.When cold, vitreous enamel has excellent insulation resistance; however the specific resistance decreases with increasing temperature. Therefore if the resistor is operating at or near maximum temperature it cannot be classed as insulating and should not be in contact with any conducting materials.
Specifications
Attribute | Value |
---|---|
Resistance | 220mΩ |
Power Rating | 3W |
Tolerance | ±5% |
Technology | Wire Wound |
Series | RWM 4x10 |
Temperature Coefficient | ±75ppm/°C |
Related links
- Vishay 33Ω Wire Wound Resistor 3W ±5% AC03000003309JACCS
- Vishay 200Ω Wire Wound Resistor 3W ±5% RWM04102000JR15E1
- Vishay 220mΩ Wire Wound SMD Resistor ±5% 1W - MSP1BR2200JR10E3
- Vishay 27Ω Wire Wound Resistor 3W ±5% AC03000002709JACCS
- Welwyn 47Ω Wire Wound Resistor 3W ±5% W21-47RJI
- Welwyn 7.5Ω Wire Wound Resistor 3W ±5% W21-7R5JI
- Vishay 12Ω Wire Wound Resistor 3W ±5% AC03000001209JAC00
- Vishay 220mΩ Wire Wound SMD Resistor ±5% 2W - MSP2BR2200JR10E3