Dormer Threading Tap, M3 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0339
- Mfr. Part No.:
- E292M3
- Brand:
- Dormer
Subtotal (1 unit)*
$148.88
(exc. GST)
$163.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.88 |
*price indicative
- RS Stock No.:
- 813-0339
- Mfr. Part No.:
- E292M3
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Sub Type | Fluteless | |
| Product Type | Threading Tap | |
| Thread Size | M3 | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 56mm | |
| Material | High Speed Steel-E | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 3.5mm | |
| Finish | Titanium Nitride Coated | |
| Standards/Approvals | DIN 2174 | |
| Pitch | 0.5mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Sub Type Fluteless | ||
Product Type Threading Tap | ||
Thread Size M3 | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 56mm | ||
Material High Speed Steel-E | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 3.5mm | ||
Finish Titanium Nitride Coated | ||
Standards/Approvals DIN 2174 | ||
Pitch 0.5mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Dormer HSS-E TiN Coarse Fluteless Tap (E292)
High Speed Cobalt fluteless forming tap with Titanium Nitride coating specifically designed for use in floating tool holders and CNC machines.
High performance in a wide range of materials
Hig accuracy of cut and smoother surface finish than standard taps
Chip free operation resulting in a stronger, more resistant thread
DIN 2174
Fluteless Taps
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- Wera Threading Tap Metric Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
