Dormer Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0235
- Mfr. Part No.:
- E240M6
- Brand:
- Dormer
Subtotal (1 unit)*
$76.42
(exc. GST)
$84.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 65 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $76.42 |
*price indicative
- RS Stock No.:
- 813-0235
- Mfr. Part No.:
- E240M6
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Product Type | Threading Tap | |
| Thread Size | M6 | |
| Sub Type | Spiral Point | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 80mm | |
| Hand/Machine Tap | Machine Tap | |
| Material | High Speed Steel-E-PM | |
| Shank Diameter | 6mm | |
| Standards/Approvals | ISO 529, DIN 338 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Product Type Threading Tap | ||
Thread Size M6 | ||
Sub Type Spiral Point | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 80mm | ||
Hand/Machine Tap Machine Tap | ||
Material High Speed Steel-E-PM | ||
Shank Diameter 6mm | ||
Standards/Approvals ISO 529, DIN 338 | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Dormer Threading Tap, HSS-E-PM, M6 Thread Size - E240M6
This threading tap by Dormer is a high-quality machine tap made from HSS-E-PM material. With a thread size of M6 and a pitch of 1.0mm, this tap is suitable for a wide range of threading applications. The spiral point design ensures efficient and precise threading operations.
Features & Benefits
• Made from HSS-E-PM material for durability and precision
• Suitable for both hand and machine tapping processes
• Metric threading tap with M6 thread size
• Spiral point design for efficient chip removal and smooth threading operations
Applications
• Suitable for threading operations on various materials including steel, aluminium, and plastic
Can this tap be used for hand threading operations?
Yes, this threading tap is suitable for both hand and machine tapping processes.
Will this tap work with a variety of materials?
Yes, this tap is versatile and can be used on materials such as steel, aluminium, and plastic.
Is the thread pitch fixed at 1.0mm for this tap?
Yes, the thread pitch for this tap is 1.0mm, ideal for precise threading operations.
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Standard
