Dormer Threading Tap, M8 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$131.28

(exc. GST)

$144.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.28

*price indicative

RS Stock No.:
813-0213
Mfr. Part No.:
E239M8
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Thread Size

M8

Sub Type

Spiral Flute

Thread Standard

Metric

Thread Direction

Right Hand

Number of Pieces

1

Overall Length

90mm

Hand/Machine Tap

Machine Tap

Material

HSS

Shank Diameter

8mm

Standards/Approvals

ISO 529, DIN 338

Pitch

1.25mm

RoHS Status: Exempt

Dormer Threading Tap, HSS, 8mm Shank Diameter - E239M8


This threading tap by Dormer is a precision tool designed for use with machine taps. Made of high-speed steel with a spiral flute design, this tool ensures efficient and accurate threading. The tap features a right-hand thread with a standard metric size of M8, making it suitable for a range of applications in the automation industries.

Features & Benefits


• High-speed steel material ensures durability and long-lasting performance

• Spiral flute design for smooth and precise threading

• Right-hand thread direction for compatibility with most applications

• Standard metric size of M8 for versatility in use

Applications


• Ideal for precision threading in various industrial settings

• Suitable for creating threaded holes in metal components

• Reliable for use in machinery and equipment maintenance and repair

Can it be used with different shank diameters?


Yes, this threading tap is designed to work with an 8mm shank diameter for consistent performance.

Will it work with materials other than metal?


This tool is specifically designed for use with metal components to create precise threads.

Is it suitable for both hand and machine tapping?


This threading tap is optimised for use with machine taps for efficient threading operations.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy