Dormer Threading Tap, M4 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 813-0207
- Mfr. Part No.:
- E239M4
- Brand:
- Dormer
This image is representative of the product range
Subtotal (1 unit)*
$108.17
(exc. GST)
$118.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.17 |
*price indicative
- RS Stock No.:
- 813-0207
- Mfr. Part No.:
- E239M4
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M4 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Number of Pieces | 1 | |
| Overall Length | 63mm | |
| Material | High Speed Steel | |
| Hand/Machine Tap | Machine Tap | |
| Shank Diameter | 4.5mm | |
| Standards/Approvals | DIN 338, ISO 529 | |
| Pitch | 700μm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M4 | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Number of Pieces 1 | ||
Overall Length 63mm | ||
Material High Speed Steel | ||
Hand/Machine Tap Machine Tap | ||
Shank Diameter 4.5mm | ||
Standards/Approvals DIN 338, ISO 529 | ||
Pitch 700μm | ||
RoHS Status: Exempt
E239 Spiral Flute Blue Shark Metric Taps
Dormer Shark Line Blue Spiral Flute Taps for Stainless Steel. Constructed from premium grade High Speed Cobalt (HSS-E) for increased hardness and improved edge strength.
40° spiral flute
Super-B (TiAlN + WC/C) coating with a treated edge for outstanding performance in Stainless Steel
High wear resistance and low material adhesion for less swarf build up and increased productivity
Engineering Taps - Spiral Flute (Dormer)
Precision HSS taps designed to produce repeatable tolerance threads in most engineering materials. Suitable for medium/high rate production.
Related links
- Dormer Threading Tap Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Standard, Machine Tap
