Dormer Threading Tap, M6 Thread, Metric Standard, Machine Tap

Subtotal (1 unit)*

$87.36

(exc. GST)

$96.10

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 107 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$87.36

*price indicative

RS Stock No.:
813-0193
Mfr. Part No.:
E238M6
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Product Type

Threading Tap

Thread Size

M6

Sub Type

Spiral Flute

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

80mm

Number of Pieces

1

Material

HSS

Hand/Machine Tap

Machine Tap

Shank Diameter

6mm

Standards/Approvals

ISO 529, DIN 338

Pitch

1mm

RoHS Status: Exempt

COO (Country of Origin):
SE

Dormer Threading Tap, 40° Helix Angle, Spiral Flute Type - E238 Series - E238M6


Looking for a tried and true method to add blind holes? Get the job done right the first time with this threading tap from Dormer. It adds 10mm bores to tough materials like steel and stainless steel. Thanks to its high-speed cobalt powder metal body, this unit stands up against wear and tear.

Features & Benefits


• Light weight of 16.4g won't strain your milling machine

• Long clamping length of 8mm gives mills more to grip onto for precision performance

• Metal is steam-tempered to minimise corrosion for long-lasting use

Applications


• Metalworking sector

• Automotive repair

• Manufacturing facilities

Does this attachment support right or left-hand cutting?


It's made for right-hand cutting, which is a standard specification for making threaded parts like bolts, nuts and screws.

What size thread does this tap make?


This component crafts M6-sized thread holes for compatibility with standard fasteners.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy