Dormer Threading Tap, M2 Thread, Metric Standard, Machine Tap

This image is representative of the product range

Subtotal (1 unit)*

$77.65

(exc. GST)

$85.42

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$77.65

*price indicative

RS Stock No.:
752-5269
Mfr. Part No.:
EX00M2
Brand:
Dormer
Find similar products by selecting one or more attributes.
Select all

Brand

Dormer

Sub Type

Spiral Flute

Product Type

Threading Tap

Thread Size

M2

Thread Standard

Metric

Thread Direction

Right Hand

Overall Length

45mm

Number of Pieces

1

Material

High Speed Steel-E

Hand/Machine Tap

Machine Tap

Shank Diameter

2.8mm

Standards/Approvals

DIN 376, DIN 371

Pitch

400μm

HSS-XS1 Spiral Flute Tap (EX006H)


Multi-application machine spiral flute taps.

Superb productivity in a wide range of materials

Short thread length for low torque & better chip evacuation

High speed cobalt steel with gold coating

Metric coarse construction with right hand cut

Standards

DIN 371-376

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy