Dormer Threading Tap, M6 Thread, Metric Standard, Machine Tap
- RS Stock No.:
- 705-9481
- Mfr. Part No.:
- EP01M6
- Brand:
- Dormer
Subtotal (1 unit)*
$62.52
(exc. GST)
$68.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $62.52 |
*price indicative
- RS Stock No.:
- 705-9481
- Mfr. Part No.:
- EP01M6
- Brand:
- Dormer
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dormer | |
| Thread Size | M6 | |
| Product Type | Threading Tap | |
| Sub Type | Spiral Flute | |
| Thread Standard | Metric | |
| Thread Direction | Right Hand | |
| Overall Length | 80mm | |
| Number of Pieces | 1 | |
| Hand/Machine Tap | Machine Tap | |
| Material | HSS-XS1 | |
| Shank Diameter | 6mm | |
| Standards/Approvals | DIN 376, ISO 529, DIN 371 | |
| Pitch | 1mm | |
| Select all | ||
|---|---|---|
Brand Dormer | ||
Thread Size M6 | ||
Product Type Threading Tap | ||
Sub Type Spiral Flute | ||
Thread Standard Metric | ||
Thread Direction Right Hand | ||
Overall Length 80mm | ||
Number of Pieces 1 | ||
Hand/Machine Tap Machine Tap | ||
Material HSS-XS1 | ||
Shank Diameter 6mm | ||
Standards/Approvals DIN 376, ISO 529, DIN 371 | ||
Pitch 1mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- SE
Dormer Threading Tap, 80mm Overall Length, M6 Thread Size - EP01 M6
This threading tap by Dormer is a high-quality machine tap made of HSS-XS1 material. With a metric thread size of M6 and a spiral flute design, this tap is reliable for various threading applications in the automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Made of high-quality HSS-XS1 material for durability and precision threading
• Features a metric thread size M6 suitable for a wide range of threading tasks
• Designed with a spiral flute for efficient chip removal and smoother tapping
• 6mm shank diameter for compatibility with different machines
• Right-hand thread direction for easy and accurate threading
Applications
• Ideal for creating threads in metal, plastic, and other materials with precision
• Can be used for repairing damaged threads or creating new ones in various
• Suitable for DIY enthusiasts, hobbyists, and professional machinists looking for a reliable threading tool
Can it create threads in different materials?
Yes, this threading tap is designed to create threads in metal, plastic, and other materials with precision and ease.
Will it work with a machine with a 6mm shank diameter?
Yes, the 6mm shank diameter of this tap makes it compatible with machines requiring that size.
Is it suitable for both DIY projects and professional applications?
Yes, this threading tap is versatile enough to be used by DIY enthusiasts, hobbyists, and professional machinists looking for high-quality threading tools.
How efficient is the spiral flute design of this tap?
The spiral flute design ensures efficient chip removal and smoother tapping, making the threading process easier and more precise.
Can this tap be used for repairing damaged threads?
Yes, this threading tap is reliable for repairing damaged threads or creating new ones in various applications.
Related links
- Dormer Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Coarse Standard, Machine Tap
- Tivoly Threading Tap Metric Standard, Machine Tap
- EVENTUS Threading Tap Metric Standard, Machine Tap
- RS PRO Threading Tap Metric Standard, Machine Tap
- Rotabroach Threading Tap Metric Standard, Machine Tap
- Dormer Threading Tap Metric Fine Standard, Machine Tap
- Dormer Threading Tap Metric Standard
